Banner, BRT-1 Series for Use with Safety Equipment, Reflector, RoHS Compliant Standard
- RS Stock No.:
- 285-956
- Mfr. Part No.:
- BRT-1
- Manufacturer:
- Banner
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 285-956
- Mfr. Part No.:
- BRT-1
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Safety Equipment | |
| Series | BRT-1 | |
| Length | 25mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Safety Equipment | ||
Series BRT-1 | ||
Length 25mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Banner Retroreflective Target is a circular reflector with a diameter of 24 mm, designed to enhance the performance of retroreflective photoelectric sensors. With a reflectivity factor of 1.0, it provides optimal reflection of light back to the sensor for reliable object detection over long distances.
Non included mounting
Related links
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector, RoHS Standard
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector RoHS Compliant, UL Listed Standard
- Banner Reflective Tape RoHS Compliant, UL Listed Standard
- Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
- Banner Sensor Reflector, RoHS Standard
- Banner Reflector, RoHS Standard
