Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard
- RS Stock No.:
- 293-095
- Mfr. Part No.:
- BRT-40X23A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€16.80
(exc. VAT)
€20.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.80 |
*price indicative
- RS Stock No.:
- 293-095
- Mfr. Part No.:
- BRT-40X23A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| For Use With | Reflectors | |
| Series | BRT | |
| Width | 23mm | |
| Length | 39mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
For Use With Reflectors | ||
Series BRT | ||
Width 23mm | ||
Length 39mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Banner innovative sensor is designed to streamline automation processes in various industrial environments. It offers unparalleled precision and reliability, making it ideal for applications where accurate detection is crucial. The advanced technology integrated into this device ensures maximum efficiency while minimising potential downtime.
Utilising advanced technology ensures precision in all detection tasks
The product's easy installation reduces setup time for users
Enhanced efficiency translates to improved workflow and productivity
