Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard

Subtotal (1 unit)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.99

*price indicative

RS Stock No.:
293-100
Mfr. Part No.:
BRT-50DLW
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor

For Use With

Reflectors

Series

BRT

Width

50.8mm

Length

50.8mm

Standards/Approvals

ANSI

COO (Country of Origin):
DE
The Banner BRT-50DLW is a cutting-edge product designed to enhance efficiency and reliability in various applications. With its innovative features and robust construction, this product stands out in its class, delivering exceptional performance while ensuring ease of use. The well-thought-out design allows for seamless integration into existing systems, making it an ideal choice for professionals seeking a dependable solution.

Facilitates easy installation reducing setup time significantly

Provides versatile applications across multiple industries

Ensures userfriendly operation for improved productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy