Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard
- RS Stock No.:
- 293-099
- Mfr. Part No.:
- BRT-50
- Manufacturer:
- Banner
Subtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.77 |
*price indicative
- RS Stock No.:
- 293-099
- Mfr. Part No.:
- BRT-50
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| For Use With | Reflectors | |
| Series | BRT | |
| Length | 50.8mm | |
| Width | 50.8mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
For Use With Reflectors | ||
Series BRT | ||
Length 50.8mm | ||
Width 50.8mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Banner Refector, perfectly designed to excel in various industrial applications. Crafted with precision, this solution seamlessly integrates into existing systems, offering exceptional functionality that enhances operational efficiency. Its user-friendly interface ensures an effortless setup process, making it accessible for both seasoned professionals and newcomers alike.
Userfriendly interface simplifies the setup process
Delivers consistent and reliable results every time
Equipped with advanced technology for enhanced efficiency
Related links
- Banner Sensor, ANSI Standard
- Banner Reflector, RoHS Standard
- Banner Reflector RoHS Compliant, UL Listed Standard
- Banner Sensor Reflector, RoHS Standard
- Banner Reflector, RoHS Standard
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector, RoHS Standard
- Banner Reflective Tape RoHS Compliant, UL Listed Standard
