Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard

Subtotal (1 unit)*

€47.58

(exc. VAT)

€58.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.58

*price indicative

RS Stock No.:
293-105
Mfr. Part No.:
BRT-60X40IP69K
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor

For Use With

Reflectors

Series

BRT

Width

40mm

Length

60mm

Standards/Approvals

ANSI

COO (Country of Origin):
DE
The Banner Robust sensor is engineered for high-performance applications, ensuring safety and reliability even in the most challenging environments. Designed specifically for industrial use, it boasts an IP69K rating, making it exceptionally resistant to dust and water ingress. The innovation behind this product lies in its ability to provide precise detection functionality, which enhances operational efficiency and reduces the risk of workplace accidents.

Optimised for a wide range of industrial applications and environments

Encased in a robust housing that provides exceptional impact resistance

Facilitates quick installation and easy maintenance minimising downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy