Banner, SMB Series Right Angle Bracket Angled Flanged-Mount 19 mm for Use with 18 mm Sensor, RoHS Standard
- RS Stock No.:
- 293-199
- Mfr. Part No.:
- SMB18Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.98 |
*price indicative
- RS Stock No.:
- 293-199
- Mfr. Part No.:
- SMB18Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Right Angle Bracket | |
| Product Type | Sensor Mounting Bracket | |
| Sub Type | Angled Flanged-Mount | |
| For Use With | 18 mm Sensor | |
| Series | SMB | |
| Hazardous Area Certification | No | |
| Depth | 10.2mm | |
| Diameter | 19mm | |
| Height | 42.9mm | |
| Width | 30.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Right Angle Bracket | ||
Product Type Sensor Mounting Bracket | ||
Sub Type Angled Flanged-Mount | ||
For Use With 18 mm Sensor | ||
Series SMB | ||
Hazardous Area Certification No | ||
Depth 10.2mm | ||
Diameter 19mm | ||
Height 42.9mm | ||
Width 30.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Innovative sensing solution that excels in precision detection for various industrial applications. Designed to enhance productivity, this sensor boasts a compact and robust design, perfect for space-constrained environments. With its exceptional reliability and performance, it is the ideal choice for manufacturers seeking to elevate their operational efficiency.
Suitable for a wide range of industrial applications
Easy installation saves valuable time during setup
Robust design withstands tough working conditions
