Banner, SMB30URB Series Connector for Use with Coaxial Cable, RoHS Standard

Subtotal (1 unit)*

€83.96

(exc. VAT)

€103.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€83.96

*price indicative

RS Stock No.:
293-403
Mfr. Part No.:
SMB30URB
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Connector

Product Type

Mounting Bracket

For Use With

Coaxial Cable

Series

SMB30URB

Width

69.9mm

Hazardous Area Certification

No

Depth

77.1mm

Height

89.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Advanced sensing technology, it operates seamlessly in areas with tight space constraints, making it ideal for automated applications. The integration of robust materials guarantees durability under challenging conditions, enhancing user confidence in its longevity. By utilising cutting-edge engineering, this product provides exceptional versatility, catering to a wide range of applications.

Built with durable materials to withstand harsh environments

Equipped with advanced technology for reliable performance

Ensures compatibility across various automated systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy