Banner, SMB50RFA Series Connector for Use with Coaxial Cable, RoHS Standard
- RS Stock No.:
- 293-412
- Mfr. Part No.:
- SMB50RFA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 293-412
- Mfr. Part No.:
- SMB50RFA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Bracket | |
| Accessory Type | Connector | |
| For Use With | Coaxial Cable | |
| Series | SMB50RFA | |
| Height | 68.7mm | |
| Width | 35.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Bracket | ||
Accessory Type Connector | ||
For Use With Coaxial Cable | ||
Series SMB50RFA | ||
Height 68.7mm | ||
Width 35.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket delivers exceptional performance and reliability for a variety of sensing applications. Engineered with cutting-edge technology, it stands out with its robust design, making it ideal for industrial environments. Its adaptability allows seamless integration into existing setups, ensuring maximum efficiency in operation.
Equipped with intuitive controls for straightforward usage
Allows versatile configurations to accommodate varied applications
Delivers consistent performance to maintain quality in operations
