Banner, SMBAMS22RA Series Connector for Use with Coaxial Cable, RoHS Standard

Subtotal (1 unit)*

€27.98

(exc. VAT)

€34.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€27.98

*price indicative

RS Stock No.:
293-422
Mfr. Part No.:
SMBAMS22RA
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Connector

Product Type

Mounting Plate

For Use With

Coaxial Cable

Series

SMBAMS22RA

Hazardous Area Certification

No

Depth

48mm

Width

45mm

Height

53mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Banner Bracket is an accessory which is right angled and it features 22 mm Mounting Hole.

Made of Cold Rolled Steel

Hardware pack included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy