Banner, SMBAMS22P Series Connector for Use with Coaxial Cable, RoHS Standard
- RS Stock No.:
- 293-421
- Mfr. Part No.:
- SMBAMS22P
- Manufacturer:
- Banner
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 293-421
- Mfr. Part No.:
- SMBAMS22P
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Plate | |
| Accessory Type | Connector | |
| For Use With | Coaxial Cable | |
| Series | SMBAMS22P | |
| Width | 45mm | |
| Depth | 2.6mm | |
| Hazardous Area Certification | No | |
| Height | 93mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Plate | ||
Accessory Type Connector | ||
For Use With Coaxial Cable | ||
Series SMBAMS22P | ||
Width 45mm | ||
Depth 2.6mm | ||
Hazardous Area Certification No | ||
Height 93mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Bracket is designed to enhance your automation processes with reliable performance and exceptional functionality. Engineered with precision, it provides seamless integration in various applications, making it an ideal choice for industries looking to improve their operational efficiency. The product's robust construction and advanced technology ensure durable performance, even in demanding environments.
User friendly features simplify setup and maintenance
Versatile compatibility with a wide range of automation systems
Promotes increased operational efficiency across various industries
