Banner, SMB8MM Series Right Angle Bracket for Use with Coaxial Cable, RoHS Standard

Subtotal (1 unit)*

€19.58

(exc. VAT)

€24.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€19.58

*price indicative

RS Stock No.:
293-419
Mfr. Part No.:
SMB8MM
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Bracket

Accessory Type

Right Angle Bracket

For Use With

Coaxial Cable

Series

SMB8MM

Hazardous Area Certification

No

Depth

24mm

Width

14mm

Height

27mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Banner Sophisticated sensing solution designed for precise performance in a variety of industrial applications. This innovative sensor features a robust construction that ensures durability, making it ideal for challenging environments. Its advanced technology enables accurate detection of objects, streamlining operations and enhancing efficiency.

Incorporates advanced sensing technology for precise object detection

Designed for compatibility with various mounting configurations

Delivers consistent results contributing to operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy