Banner, SMBF Series Right Angle Bracket for Use with Coaxial Cable, RoHS Standard
- RS Stock No.:
- 293-398
- Mfr. Part No.:
- SMB30RAVK
- Manufacturer:
- Banner
Subtotal (1 unit)*
€34.99
(exc. VAT)
€43.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.99 |
*price indicative
- RS Stock No.:
- 293-398
- Mfr. Part No.:
- SMB30RAVK
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Right Angle Bracket | |
| For Use With | Coaxial Cable | |
| Series | SMBF | |
| Width | 45.7mm | |
| Depth | 61mm | |
| Height | 152mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Right Angle Bracket | ||
For Use With Coaxial Cable | ||
Series SMBF | ||
Width 45.7mm | ||
Depth 61mm | ||
Height 152mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cutting-edge sensor offers unparalleled accuracy and reliability, designed specifically for diverse industrial applications. Built to withstand harsh conditions, it excels in detecting proximity with exceptional precision. The unit features a compact design, streamlining installation without compromising performance.
Durable construction withstands challenging industrial conditions
High detection range improves operational efficiency
Versatile integration compatible with multiple systems
