Banner, SMB Series Right Angle Bracket Bracket for Use with Industrial Use, RoHS Compliant Standard
- RS Stock No.:
- 331-510
- Mfr. Part No.:
- SMB12MM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 331-510
- Mfr. Part No.:
- SMB12MM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Sub Type | Bracket | |
| Accessory Type | Right Angle Bracket | |
| For Use With | Industrial Use | |
| Series | SMB | |
| Height | 40.6mm | |
| Depth | 45.5mm | |
| Width | 25.4mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Sub Type Bracket | ||
Accessory Type Right Angle Bracket | ||
For Use With Industrial Use | ||
Series SMB | ||
Height 40.6mm | ||
Depth 45.5mm | ||
Width 25.4mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Banner Bracket is an accessory used for 12 mm threads. It is a right mount right-angle bracket.
Made of stainless steel
