Banner, BRT Series for Use with Reflectors, Reflector, RoHS Standard

Subtotal (1 unit)*

€22.39

(exc. VAT)

€27.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.39

*price indicative

RS Stock No.:
293-903
Mfr. Part No.:
BRT-30X20M
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Reflector

For Use With

Reflectors

Series

BRT

Width

20mm

Length

30mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Banner BRT-30X20M is an advanced solution designed for those who refuse to compromise on performance and reliability. This product encapsulates innovative engineering, ensuring it meets the diverse needs of modern applications. Its robust construction not only guarantees longevity but also optimises operational efficiency.

Designed with userfriendly interfaces to simplify operation

Offers versatile applications catering to a broad range of industries

Ensures high efficiency reducing energy consumption and costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy