Banner, BRT Series for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 293-907
- Mfr. Part No.:
- BRT-34
- Manufacturer:
- Banner
Subtotal (1 unit)*
€15.77
(exc. VAT)
€19.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.77 |
*price indicative
- RS Stock No.:
- 293-907
- Mfr. Part No.:
- BRT-34
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Reflectors | |
| Series | BRT | |
| Length | 34.5mm | |
| Width | 34.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Reflectors | ||
Series BRT | ||
Length 34.5mm | ||
Width 34.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Banner Photoelectric sensor designed to deliver unmatched precision in object detection across various industrial applications. With its robust construction and advanced sensing technology, this sensor excelling in challenging environments ensures consistent performance. Engineered for efficiency, it features a user-friendly interface for easy setup and integration into existing systems. The BRT-34s innovative design not only enhances reliability but also contributes to reduced downtime, making it an essential component for any automated process. Tailored for versatility, it adapts seamlessly to different settings, offering dependable detection capabilities that are crucial in modern manufacturing and logistics operations.
Offers a straightforward configuration process to streamline integration
Supports varying signal outputs for flexibility in connectivity
Includes built in diagnostics for proactive maintenance and troubleshooting
