Banner, BRT Series for Use with Reflectors, Reflector, RoHS Standard
- RS Stock No.:
- 293-908
- Mfr. Part No.:
- BRT-35X35BM
- Manufacturer:
- Banner
Subtotal (1 unit)*
€15.38
(exc. VAT)
€18.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.38 |
*price indicative
- RS Stock No.:
- 293-908
- Mfr. Part No.:
- BRT-35X35BM
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Reflectors | |
| Series | BRT | |
| Width | 35mm | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Reflectors | ||
Series BRT | ||
Width 35mm | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Banner Reflector designed for seamless integration in automation tasks. This unit excels in both performance and reliability, catering to the intricate demands of various industrial applications. With its robust construction and advanced features, this item serves to enhance productivity while ensuring consistent operation under challenging conditions.
Userfriendly interface simplifies setup and maintenance tasks
Low power consumption makes it an environmentally friendly choice
Designed for versatility suitable for various applications across multiple industries
