ifm electronic, E21087 Series Mounting Bracket for Use with O5 Series
- RS Stock No.:
- 488-087
- Mfr. Part No.:
- E21087
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.79 |
*price indicative
- RS Stock No.:
- 488-087
- Mfr. Part No.:
- E21087
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | O5 Series | |
| Series | E21087 | |
| Depth | 104mm | |
| Width | 24.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With O5 Series | ||
Series E21087 | ||
Depth 104mm | ||
Width 24.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
O5 Series - Angle Bracket
Accessories for design O5 sensors
Related links
- ifm electronic RoHS Standard
- ifm electronic O4 sensors, RoHS Standard
- ifm electronic O4 sensors, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, O1D Series Mounting Bracket for Use with Photoelectric Sensor
- ifm electronic, E40180 Series Mounting Bracket for Use with Flow Sensor
- ifm electronic, E35065 Series Mounting Bracket 30 mm for Use with Types M30
- ifm electronic RoHS Standard
