Visaton, 5070 Series Sensor Sensor, RoHS Standard
- RS Stock No.:
- 526-867
- Mfr. Part No.:
- 5070
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.33 |
*price indicative
- RS Stock No.:
- 526-867
- Mfr. Part No.:
- 5070
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Sub Type | Sensor | |
| Accessory Type | Sensor | |
| Product Type | Acoustic Insulation | |
| Series | 5070 | |
| Height | 600mm | |
| Hazardous Area Certification | No | |
| Width | 330mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Sub Type Sensor | ||
Accessory Type Sensor | ||
Product Type Acoustic Insulation | ||
Series 5070 | ||
Height 600mm | ||
Hazardous Area Certification No | ||
Width 330mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
