Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-332
- Mfr. Part No.:
- EAPR-S1-S-15-25
- Manufacturer:
- Festo
Subtotal (1 unit)*
€32.21
(exc. VAT)
€39.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.21 |
*price indicative
- RS Stock No.:
- 650-332
- Mfr. Part No.:
- EAPR-S1-S-15-25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| Product Type | Sensor | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
Product Type Sensor | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is designed to enhance operational efficiency in various industrial applications. This innovative component is built to accommodate a variety of mounting positions, making it versatile and suitable for different setups. Crafted from robust materials, the sensor rail ensures reliable performance while maintaining compliance with RoHS standards. With a temperature range of -10 °C to 60 °C, it is engineered to function effectively in fluctuating environmental conditions, providing users with dependability and peace of mind. Its lightweight construction at just 10g further adds to its practicality, allowing for easy installation and integration into existing systems.
Weighing only 10g facilitates straightforward handling and installation
RoHS-compliant materials affirm commitment to environmental standards
Cam material of galvanized steel enhances structural integrity
Sensor bracket made of anodized wrought aluminium alloy combines strength with lightweight design
