ifm electronic Connector Connector for Use with AS-Interface Networks, UL Standard
- RS Stock No.:
- 723-137
- Mfr. Part No.:
- E75354
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€46.81
(exc. VAT)
€57.58
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.81 |
*price indicative
- RS Stock No.:
- 723-137
- Mfr. Part No.:
- E75354
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Accessory Type | Connector | |
| For Use With | AS-Interface Networks | |
| Depth | 34mm | |
| Height | 68mm | |
| Width | 41mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connector | ||
Sub Type Connector | ||
Accessory Type Connector | ||
For Use With AS-Interface Networks | ||
Depth 34mm | ||
Height 68mm | ||
Width 41mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The IFM electronic AS-Interface Flat Cable Insulation displacement connector serves as a reliable solution for connecting devices in hygienic and wet environments, particularly suited for applications within the food industry. With its robust design, it ensures operational integrity under challenging conditions while maintaining a Compact profile. The connector supports a voltage range Ideal for safety and efficiency, making it a VITAL component for automation systems demanding high performance in task-critical situations. Its durability is further enhanced by materials that withstand harsh environments, reflecting a commitment to high standards in quality engineering.
Designed for use in hygienic and wet areas, particularly in the food industry
Operating voltage compatible with AS-i standards, ensuring reliable operation
Offers a protection class rating of III, illustrating enhanced safety
Capable of handling ambient temperatures between -30 to 80 °C, suitable for diverse climates
Maintains maximum relative humidity levels of 80%, ensuring stable functionality
Features IP 67, IP 68, and IP 69K protection ratings, demonstrating robustness against water and dust ingress
Pollution degree rated at 2, ensuring reliability in various environments
Related links
- ifm electronic Connector Insulation Displacement Connector for Use with AS Interface Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with ASI Interface, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As interface module, UKCA Standard
- ifm electronic Connector Connector for Use with M12 Connectors With Hexagon Nuts, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic AS-Interface M12 Branch Distributor for Use with ASI Interface, UL Standard
- ifm electronic RoHS Standard
