ifm electronic Connector Insulation Displacement Connector for Use with AS Interface Flat Cable, UL Standard
- RS Stock No.:
- 723-160
- Mfr. Part No.:
- E70598
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 723-160
- Mfr. Part No.:
- E70598
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Insulation Displacement Connector | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | AS Interface Flat Cable | |
| Width | 27.6mm | |
| Depth | 27.6mm | |
| Height | 40.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Insulation Displacement Connector | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With AS Interface Flat Cable | ||
Width 27.6mm | ||
Depth 27.6mm | ||
Height 40.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- VN
The IFM electronic AS-Interface Flat Cable Insulation displacement connector serves to establish robust and reliable connections in automation technology. This splitter is engineered for seamless integration with AS-i systems, providing dual connectivity through its 2-metre cable. Designed for a wide range of operating conditions, this model ensures optimal performance across varying ambient temperatures and environmental factors. Its construction utilises high-quality materials to enhance durability, making it suitable for demanding applications. Moreover, the connector features a protective rating of IP67, ensuring protection against dust and moisture, thereby guaranteeing long-lasting functionality even in challenging operational environments.
Protection class rated at III, ensuring safety during operation
Max current load capacity of 4 A, allowing substantial electrical throughput
Cabled design features a 2 m length with a diameter of 4.3 mm, providing flexibility in installation
Utilises 2 x 0.5 mm² conductors, enabling efficient power distribution
Brown and blue wires allow for easy identification of AS-i positive and negative connections
IP 67 protection rating ensures reliable operation in dust and water exposure
Related links
- ifm electronic Connector Insulation Displacement Connector for Use with AS-i Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with ASI Interface, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As interface module, UKCA Standard
- ifm electronic Connector Connector for Use with AS-Interface Networks, UL Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- ifm electronic CE Standard
