ifm electronic AS-Interface M12 Branch Distributor for Use with ASI Interface, UL Standard
- RS Stock No.:
- 723-316
- Mfr. Part No.:
- E70600
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€50.24
(exc. VAT)
€61.80
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.24 |
*price indicative
- RS Stock No.:
- 723-316
- Mfr. Part No.:
- E70600
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | M12 Distribution Box | |
| Accessory Type | AS-Interface M12 Branch | |
| Sub Type | Distributor | |
| For Use With | ASI Interface | |
| Width | 56mm | |
| Height | 56mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type M12 Distribution Box | ||
Accessory Type AS-Interface M12 Branch | ||
Sub Type Distributor | ||
For Use With ASI Interface | ||
Width 56mm | ||
Height 56mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The IFM electronic AS-Interface Power Distributor is designed to facilitate a reliable power distribution for AS-i applications. This device efficiently handles operating voltages between 26.5 to 31.6 V DC, with a maximum current load of 8 A. Its robust construction ensures operational integrity across diverse ambient temperatures, ranging from -25 to 75 °C. With a Compact weight of 89.5 g, this power distributor is crafted from high-quality materials, including PA 6.6 and stainless steel components, ensuring durability and resilience under various environmental conditions. The distributor features an IP 65 rating, making it suitable for challenging settings, thus providing peace of mind for users seeking dependable performance in power management.
Compact design allows for easy integration into tight spaces
Operating voltage range provides versatility for diverse applications
Maximum current load of 8 A supports higher power requirements
Constructed from Durable PA 6.6 and stainless steel for long-lasting use
IP 65 protection ensures reliability in harsh environments
Wide ambient temperature tolerance enhances operational flexibility
Additional voltage supply capability of 24 V DC for extended functionality
Lightweight design aids in reducing the overall system weight
Related links
- ifm electronic AS-Interface M12 Branch Distributor for Use with ASI Interface, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with ASI Interface, UL Standard
- Eaton AS-Interface M12 Branch
- ifm electronic Connector Connector for Use with AS-Interface Networks, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with AS Interface Flat Cable, UL Standard
- Phoenix Contact SAC-ASI-J-Y-Y-N Series AS-Interface H-distributor for Use with Distribution Of AS-Interface Flat-Ribbon
- ifm electronic Connector Insulation Displacement Connector for Use with AS-i Flat Cable, UL Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
