ifm electronic Connector Insulation Displacement Connector for Use with ASI Interface, UL Standard
- RS Stock No.:
- 723-313
- Mfr. Part No.:
- E70583
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 723-313
- Mfr. Part No.:
- E70583
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Insulation Displacement Connector | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | ASI Interface | |
| Width | 27.6mm | |
| Depth | 22mm | |
| Height | 40.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Insulation Displacement Connector | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With ASI Interface | ||
Width 27.6mm | ||
Depth 22mm | ||
Height 40.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- VN
The IFM electronic AS-Interface Flat Cable Insulation displacement connector facilitates seamless connection in automation systems. Specifically designed to distribute the AS-i voltage to M12 sockets, this connector ensures reliable operation in various industrial applications. Constructed with Durable materials like PBT and PC, it withstands challenging environmental conditions, boasting a protection class of III. With an ambient temperature range from -25°C to 75°C, it is well-suited for use in both indoor and outdoor applications. Additionally, the connector features a Compact design that optimises space while maintaining robust performance, making it an Ideal choice for any efficient electrical installation.
Features a 0.6 m PUR cable with a diameter of 4.3 mm for flexible installation
Connectors are designed with M12 coding A for standardised connections
Provides protection rating of IP 67, ensuring resistance to dust and water ingress
Supports a maximum current load of 4A per module, enabling effective power distribution
Weighs only 83.1 grams, contributing to lightweight setups
Incorporates tightening torque of 1.65 Nm for secure connections
Available accessories include optional flat cable end Seals and heat-shrink caps for enhanced sealing capabilities
Related links
- ifm electronic Connector Insulation Displacement Connector for Use with AS Interface Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with AS-i Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As interface module, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic AS-Interface M12 Branch Distributor for Use with ASI Interface, UL Standard
- ifm electronic Connector Connector for Use with AS-Interface Networks, UL Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Connector Connector for Use with M12 Connectors With Hexagon Nuts, UKCA Standard
