ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
- RS Stock No.:
- 722-953
- Mfr. Part No.:
- E74200
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€364.43
(exc. VAT)
€448.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.43 |
*price indicative
- RS Stock No.:
- 722-953
- Mfr. Part No.:
- E74200
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flat Cable | |
| Sub Type | Flat Cable | |
| Accessory Type | Cable | |
| For Use With | As Interface | |
| Width | 10mm | |
| Height | 100m | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flat Cable | ||
Sub Type Flat Cable | ||
Accessory Type Cable | ||
For Use With As Interface | ||
Width 10mm | ||
Height 100m | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable offers a highly versatile solution for diverse applications in automation systems. Designed for use with insulation displacement technology, this 100-metre cable is crafted from Durable TPE, ensuring long-lasting performance even under challenging conditions. With a robust operating voltage range and a Peak voltage limit, it effectively supports a variety of electrical setups. This cable is especially advantageous for projects demanding flexibility and resilience in wiring solutions, making it an essential component for modern industrial connectivity.
Length of 100 metres for extensive reach in installations
Made from TPE for optimal durability and flexibility
Suitable for insulation displacement technology, enhancing connection reliability
Operating voltage range between 26.5V and 31.6V DC, supporting versatile applications
Designed to withstand ambient temperatures from -40°C to 105°C, ensuring performance in extreme environments
Weighs 6742g, providing a balanced feel without compromising strength
Packaged as 100 metres coiled for ease of storage and handling
Related links
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
