ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- RS Stock No.:
- 723-322
- Mfr. Part No.:
- E74220
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€655.08
(exc. VAT)
€805.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €655.08 |
*price indicative
- RS Stock No.:
- 723-322
- Mfr. Part No.:
- E74220
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flat Cable | |
| Accessory Type | Cable | |
| Sub Type | Flat Cable | |
| For Use With | External 24 V Power Supply | |
| Width | 10mm | |
| Height | 100m | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flat Cable | ||
Accessory Type Cable | ||
Sub Type Flat Cable | ||
For Use With External 24 V Power Supply | ||
Width 10mm | ||
Height 100m | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable is designed for reliable connectivity in robust applications, crafted specifically for use in both fixed and moving ambient settings. This 100-metre TPE red cable is engineered to operate under a voltage of up to 230 DC, with a Peak tolerance of 300 V, ensuring enduring performance in demanding environments. Its dual conductors, each with a cross-sectional area of 1.5 mm², provide ample capacity for electrical connections while maintaining a lightweight structure. The cable has operational viability across a broad temperature range, accommodating continuous temperatures from -40 to 105°C, and even as low as -30°C in dynamic conditions. This adaptability, coupled with the assurance of technical reliability, makes it an invaluable asset for industrial applications requiring consistent and efficient electrical connectivity.
Designed for use in both static and moving environments, enhancing versatility
Operating voltage capability up to 230 DC with a Peak of 300 V for robust applications
Ambient temperature tolerance ranges from -40°C to 105°C, ensuring reliability across diverse conditions
Lightweight construction at 6960 g aids in ease of handling and installation
Supplied coiled for convenience and storage efficiency
Pack quantity is provided as 100 m, catering to extensive project needs
Constructed with dual conductors of 1.5 mm², suitable for a variety of electrical connections
Related links
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable for Use with external 24 V power supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
