ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- RS Stock No.:
- 723-126
- Mfr. Part No.:
- E74215
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€435.77
(exc. VAT)
€536.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.77 |
*price indicative
- RS Stock No.:
- 723-126
- Mfr. Part No.:
- E74215
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connector | |
| Accessory Type | Cable | |
| Sub Type | Flat Cable | |
| For Use With | 24 V Power Supply | |
| Height | 100m | |
| Width | 10mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connector | ||
Accessory Type Cable | ||
Sub Type Flat Cable | ||
For Use With 24 V Power Supply | ||
Height 100m | ||
Width 10mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable serves a critical function in supplying external power with a robust design tailored for insulation displacement technology. This 100-metre cable is constructed from Durable TPE material, making it suitable for various operating environments. Operating at a voltage of 24V DC, with a Peak voltage tolerance of 300V, it accommodates significant electrical load demands. The cable's broad range of ambient temperature resilience, from -40 to 105 degrees Celsius, ensures reliability and performance across diverse applications. This makes it a dependable choice for installations where durability and performance are paramount.
Designed for 24V DC applications to ensure effective power delivery
Constructed from TPE, offering enhanced flexibility and resilience
Capable of withstanding Peak voltage up to 300V, ensuring safety during usage
Wide ambient temperature range of -40 to 105 degrees Celsius for versatile application
Weighs 8021 grams, striking a balance between sturdiness and manageability
Supplied on a cable drum for convenient storage and handling
Packaged as a single unit to suit varied installation requirements
Electrical connection consists of 2 x 1.5 mm² cables for optimal conductivity
Related links
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable for Use with external 24 V power supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
