ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard

Image representative of range

Subtotal (1 unit)*

€1,250.57

(exc. VAT)

€1,538.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,250.57

*price indicative

RS Stock No.:
723-087
Mfr. Part No.:
E74003
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Flat Cable

Accessory Type

Cable

Product Type

Flat Cable

For Use With

AS-Interface

Width

10mm

Height

500m

Standards/Approvals

UKCA

COO (Country of Origin):
SK
The IFM electronic AS-Interface Flat Cable is designed to provide reliable connectivity in various applications. This Durable flat cable measures a substantial 500 metres and is constructed from EPDM material, which ensures resistance to environmental factors. Ideal for installations requiring a safe and continuous electrical connection, this cable supports operating voltages ranging from 26.5 to 31.6 V DC. Its halogen-free composition makes it an environmentally friendly choice for projects that demand safety and compliance with industry standards. Moreover, it can withstand ambient temperatures between -40°C and 85°C, making it suitable for a wide range of settings.

Constructed from EPDM for enhanced durability and flexibility

Halogen-free, ensuring safety and reducing environmental impact

Operates effectively within a voltage range of 26.5 to 31.6 V DC

Capable of withstanding extreme ambient temperatures from -40°C to 85°C

Supplied on a cable drum for easy handling and installation

Weighs 38,000 grams, providing substantial reeling for robust use

Suitable for various industrial applications, ensuring versatile usability

Two-core configuration with 1.5 mm² conductors for efficient electrical flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy