ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard

Image representative of range

Subtotal (1 unit)*

€605.60

(exc. VAT)

€744.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€605.60

*price indicative

RS Stock No.:
723-320
Mfr. Part No.:
E74110
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flat Cable

Accessory Type

Cable

Sub Type

Flat Cable

For Use With

External 24 V Power Supply

Height

100m

Width

10mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The IFM electronic Flat Cable serves as an essential conduit for powering applications using insulation displacement technology. Designed for a multitude of purposes, this 100-metre PUR cable facilitates external 24 V power supply systems while ensuring a robust performance across varying conditions. Constructed to be halogen-free, it not only aligns with safety standards but also promotes environmentally friendly usage. The cable is engineered to withstand ambient temperatures ranging from -40 to +85 degrees Celsius, making it suitable for challenging environments. Packaged in a coiled form, it provides convenience and adaptability for installation in various settings.

100 metres of PUR flat cable designed for insulation displacement technology

Halogen-free construction promotes safety and environmental compliance

Suitable for external 24 V power supply applications

Operating temperature range of -40 to +85 degrees Celsius for versatile usage

Weight of 6465 grams, offering heavy-duty performance

Packaged coiled for easy installation and handling

Electrical connection features 2 x 1.5 mm² cables to support efficient power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy