Baumer Welding Mandrel for Use with Threaded Hygienic Welded Connections

Subtotal (1 unit)*

€103.45

(exc. VAT)

€127.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.45

*price indicative

RS Stock No.:
196-4202
Mfr. Part No.:
ZPX6-36
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Sensor Mounting & Fixing Mounting Bracket

Accessory Type

Welding Mandrel

For Use With

Threaded Hygienic Welded Connections

Depth

80mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DK
Brass Welding mandrel for threaded hygienic welded connections

G1B hygienic / G1B cone

For use with: Baumer Presure Sensors PBMN flush PFMN LSP, LSKx5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy