Siemens, MV500 Series Protective Barrel for Use with MV500
- RS Stock No.:
- 256-0785
- Mfr. Part No.:
- 6GF35408AC52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€832.09
(exc. VAT)
€1,023.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €832.09 |
*price indicative
- RS Stock No.:
- 256-0785
- Mfr. Part No.:
- 6GF35408AC52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Protective Cover | |
| Accessory Type | Protective Barrel | |
| For Use With | MV500 | |
| Series | MV500 | |
| Width | 65mm | |
| Height | 100mm | |
| Depth | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Protective Cover | ||
Accessory Type Protective Barrel | ||
For Use With MV500 | ||
Series MV500 | ||
Width 65mm | ||
Height 100mm | ||
Depth 65mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens protective barrel for MV500 lenses.
MV500 protective barrel glass
Aluminium/glass material
protective barrel with mounted O-ring and pane
Related links
- Siemens, MV500 Series Protective Barrel for Use with MV500
- Siemens, SIMATIC MV500 Series Protective Barrel for Use with MV500
- Siemens, MV500 Series Ring Light for Use with MV500
- Siemens RoHS WEEE Standard
- Siemens PLC Cable for Use with MV500
- Siemens MV500 Lens Focus Key
- Siemens RoHS Standard
- Siemens RoHS Standard
