Siemens, MV500 Series Ring Light for Use with MV500
- RS Stock No.:
- 256-0786
- Mfr. Part No.:
- 6GF35408DA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€565.43
(exc. VAT)
€695.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.43 |
*price indicative
- RS Stock No.:
- 256-0786
- Mfr. Part No.:
- 6GF35408DA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Accessory Type | Ring Light | |
| For Use With | MV500 | |
| Series | MV500 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Accessory Type Ring Light | ||
For Use With MV500 | ||
Series MV500 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens ring light for MV500 lenses.
MV500 built-in ring light
polarization filter for lighting and lenses
Related links
- Siemens, MV500 Series Ring Light for Use with MV500
- Siemens, MV500 Series Protective Barrel for Use with MV500
- Siemens RoHS Standard
- Siemens RoHS, IEC 81346-2:2019 Standard
- Siemens, SIMATIC MV500 Series Protective Barrel for Use with MV500
- Siemens MV500 Lens Focus Key
- Siemens PLC Cable for Use with MV500
- Siemens RoHS WEEE Standard
