Siemens, MV500 Series Ring Light for Use with MV500

Subtotal (1 unit)*

€832.09

(exc. VAT)

€1,023.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€832.09

*price indicative

RS Stock No.:
256-0787
Mfr. Part No.:
6GF35408DA33
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor

Accessory Type

Ring Light

For Use With

MV500

Series

MV500

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens ring light for MV500 lenses.

MV500 built-in ring light

polarization filter for lighting and lenses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy