SICK, BEF Series Mounting Bar Accessory 12 mm for Use with Bar Clamp, RoHS Standard
- RS Stock No.:
- 285-0906
- Mfr. Part No.:
- BEF-MS12G-NB
- Manufacturer:
- SICK
Subtotal (1 unit)*
€24.23
(exc. VAT)
€29.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €24.23 |
*price indicative
- RS Stock No.:
- 285-0906
- Mfr. Part No.:
- BEF-MS12G-NB
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Bar | |
| Product Type | Clamp | |
| For Use With | Bar Clamp | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Mounting Bar | ||
Product Type Clamp | ||
For Use With Bar Clamp | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Universal Bar Clamp Systems accessory is made from stainless steel (1.4571).
It is a straight mounting bar with a length of 300 mm, emphasizing its durability and corrosion-resistant properties due to the stainless steel composition.
At a glance
-
