SICK, BEF Series Flange Plate Accessory, RoHS Standard
- RS Stock No.:
- 287-0015
- Mfr. Part No.:
- BEF-DS-DBS36
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.32 |
*price indicative
- RS Stock No.:
- 287-0015
- Mfr. Part No.:
- BEF-DS-DBS36
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Flange Plate | |
| Product Type | Flange Plate | |
| Sub Type | Accessory | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Flange Plate | ||
Product Type Flange Plate | ||
Sub Type Accessory | ||
Series BEF | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
Flange Plates featuring a two sided stator coupling with a specific slot configuration.
This flange plate features a screw hole diameter ranging from 42 to 46 mm, providing flexibility in installation. The slot width is precisely set at 3.2 mm.
At a glance
-
