Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard
- RS Stock No.:
- 288-8088
- Mfr. Part No.:
- SOOF-P-FL-ST-C30-N
- Manufacturer:
- Festo
Subtotal (1 unit)*
€171.73
(exc. VAT)
€211.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.73 |
*price indicative
- RS Stock No.:
- 288-8088
- Mfr. Part No.:
- SOOF-P-FL-ST-C30-N
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Accessory | |
| Product Type | Mounting Accessory | |
| For Use With | Optical Sensor | |
| Series | SOOF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Model Number | 553562 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Accessory Type Mounting Accessory | ||
Product Type Mounting Accessory | ||
For Use With Optical Sensor | ||
Series SOOF | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Model Number 553562 | ||
- COO (Country of Origin):
- DE
The Festo Fork light barrier is a high-quality product designed for precise positioning applications in industrial automation. With a measurement method of fork light barrier and optoelectronic measuring principle, it ensures accurate and reliable performance in various operating conditions. The CE mark and RoHS compliance guarantee its safety and environmental friendliness, making it a top choice for industrial settings.
Optoelectronic measurement principle for accurate positioning
Red light type with a minimum object diameter of 0.5 mm
Operational temperature range from -10°C to 60°C for versatile use
NPN switching output with switchable function for flexible operation
Teach-in setting options for easy configuration
IP67 degree of protection for durability in harsh environments
