Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard
- RS Stock No.:
- 288-8089
- Mfr. Part No.:
- SOOF-P-FL-ST-C30-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€167.80
(exc. VAT)
€206.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.80 |
*price indicative
- RS Stock No.:
- 288-8089
- Mfr. Part No.:
- SOOF-P-FL-ST-C30-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Mounting Accessory | |
| Sub Type | Accessory | |
| Product Type | Mounting Accessory | |
| For Use With | Optical Sensor | |
| Series | SOOF | |
| Hazardous Area Certification | No | |
| Model Number | 553561 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Accessory | ||
Sub Type Accessory | ||
Product Type Mounting Accessory | ||
For Use With Optical Sensor | ||
Series SOOF | ||
Hazardous Area Certification No | ||
Model Number 553561 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Festo Fork light barrier is a high-quality optical sensor designed for position measurement applications. With a temperature range of -10°C to 60°C, it provides accurate and reliable performance in various industrial settings.
Optoelectronic measuring principle for precise measurements
Red light type with a minimum object diameter of 0.5mm
PNP switching output with switchable function for versatile use
IP67 degree of protection for durability in harsh environments
Teach-in setting options for easy configuration
Corrosion resistance class CRC 0 for long-lasting performance
