Cynergy3, EXT-ALL Series Extension Tube 25 mm for Use with Vertical Plastic Switch, ISO 9001 Standard

Image representative of range

Subtotal (1 unit)*

€38.51

(exc. VAT)

€47.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.51

*price indicative

RS Stock No.:
492-9056
Mfr. Part No.:
EXT075M16PP
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Accessory Type

Extension Tube

Product Type

Extension Tube

For Use With

Vertical Plastic Switch

Series

EXT-ALL

Diameter

25mm

Hazardous Area Certification

No

Standards/Approvals

ISO 9001

COO (Country of Origin):
GB

Extension Tubes


These extension tubes are ideal for extending the length of a variety of float switches. Ideal for use with the plastic type float switches.

Extends the Reach of Various Float Switches

Gaskets Made of Nitrile

Polypropylene Extensions with M12 or M16 Thread

Note

Outside diameter for thread size M12 x 1.75 is 16mm x 2 mm wall thickness
Outside diameter for thread size M16 x 2 is 20 mm x 2.5 mm wall thickness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy