ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 500 mm

Subtotal (1 unit)*

€26.71

(exc. VAT)

€32.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€26.71

*price indicative

RS Stock No.:
186-888
Mfr. Part No.:
EVC724
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

500mm

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic high-performance connection cable is meticulously designed to meet the demands of modern industrial applications. With its robust construction and advanced features, it ensures reliable connectivity while being environmentally friendly. The versatile cable suits various operational settings, from dynamic environments to static installations, all while maintaining excellent performance across a broad range of voltage and temperature conditions. The carefully selected materials, including a TPU housing and brass components, provide added durability, making it ideal for use in both harsh and gentle conditions. Whether for automation systems or machinery, this connection cable guarantees maximum efficiency and reliability, ensuring your installations run smoothly.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy