ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 1 m
- RS Stock No.:
- 188-190
- Mfr. Part No.:
- EVF180
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€44.77
(exc. VAT)
€55.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.77 |
*price indicative
- RS Stock No.:
- 188-190
- Mfr. Part No.:
- EVF180
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, UL approval power supply Class 2, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, UL approval power supply Class 2, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic exceptional Connection cable is designed to thrive in the most demanding environments, making it particularly suitable for applications in hygienic and wet areas within the food industry. Featuring gold-plated contacts, the device ensures reliable electrical connections while being free from silicone and halogen, enhancing safety and compatibility in sensitive applications. The versatile construction, including robust materials like stainless steel and EPDM sealing, offers IP65, IP67, IP68, and IP69K protection, safeguarding against dust and moisture. Withstanding rigorous conditions, this device operates effectively across a wide temperature range and demonstrates impressive resistance to bending cycles and torsional strain. Ideal for continuous movement applications, it seamlessly integrates into your setup, ensuring operational efficiency and longevity.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
