Phoenix Contact 8 way Free Cable End, Free Cable End to Female 8 way M12, M12, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 281-705
- Mfr. Part No.:
- 1407283
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-705
- Mfr. Part No.:
- 1407283
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P- 5 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PEX | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CHINA RoHS, DNV, EAC, EU RoHS, IEC 61076 2 101, REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P- 5 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PEX | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CHINA RoHS, DNV, EAC, EU RoHS, IEC 61076 2 101, REACH SVHC, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for robust performance in challenging external environments. Tailored to meet the demands of outdoor applications, this cable ensures reliable signal transmission through comprehensive shielding against electromagnetic interference. Crafted with halogen-free materials, it guarantees compliance with safety standards while exhibiting exceptional durability.
Manufactured to comply with international safety standards
Lightweight structure reduces the burden during installation
Capable of enduring high bending cycles for flexibility
Environmental compliance with EU RoHS and REACH directives
Related links
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 5 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 20 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 30 m
