Phoenix Contact 8 way Free Cable End to Female 8 way M8, Straight Sensor Actuator Cable, 30 m
- RS Stock No.:
- 496-086
- Mfr. Part No.:
- 1421568
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€10,130.10
(exc. VAT)
€12,460.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10,130.10 | €202.602 |
*price indicative
- RS Stock No.:
- 496-086
- Mfr. Part No.:
- 1421568
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 30m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 8 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 30m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 8 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals cUL Listed, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable offers exceptional performance in various industrial applications, ensuring reliable connectivity and efficient signal transmission. Designed for demanding environments, the cable features a robust shield that provides optimal protection against electromagnetic interference, enhancing functionality in factories, assembly lines, and automated systems. Constructed from PUR, it boasts halogen-free properties, making it suitable for use in locations where safety and environmental concerns are paramount.
Halogen free material ensures safety and environmental compliance
Shielded design prevents signal interference for reliable communication
Robust construction withstands harsh industrial conditions
Versatile connectivity with M8 socket for easy integration
Rated for high insertion/withdrawal cycles enhancing durability
Wide operating temperature range allows for use in diverse environments
Lightweight design increases ease of handling during installation
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 30 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 30 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 600 mm
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 10 m
