Banner Female 3 way Straight to Cordset, 490 mm
- RS Stock No.:
- 292-890
- Mfr. Part No.:
- LQMAC-316
- Manufacturer:
- Banner
Subtotal (1 unit)*
€54.59
(exc. VAT)
€67.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.59 |
*price indicative
- RS Stock No.:
- 292-890
- Mfr. Part No.:
- LQMAC-316
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | WLB92 | |
| Product Type | Cordset | |
| Jacket Material | PVC | |
| Cable Length | 490mm | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Voltage | 300V | |
| IP Rating | IP50 | |
| Standards/Approvals | CE, cURus, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series WLB92 | ||
Product Type Cordset | ||
Jacket Material PVC | ||
Cable Length 490mm | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Voltage 300V | ||
IP Rating IP50 | ||
Standards/Approvals CE, cURus, RoHS | ||
- COO (Country of Origin):
- TW
The Banner Cordset comes with 3 pin straight female connectors. It is encased in black PVC jacket. It supports 300 V ac/dc voltage rating.
3 A current rated
IP50 rated
Related links
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Banner Female 3 way Straight to Male 3 way Straight Power Cable, 4.57 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 3.66 m
- Banner Female 3 way 7/8 In Circular 9.14 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 150 mm
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
- Banner Female 3 way Right Angle to Female Unterminated Cordset, 2 m
- Banner Female 3 way Straight to Unterminated Cordset, 1.83 m
