Banner Male 8 way Straight to Male 8 way Straight Actuator/Sensor Cable, 4.9 m
- RS Stock No.:
- 294-401
- Mfr. Part No.:
- STP-M12-815
- Manufacturer:
- Banner
Subtotal (1 unit)*
€102.16
(exc. VAT)
€125.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.16 |
*price indicative
- RS Stock No.:
- 294-401
- Mfr. Part No.:
- STP-M12-815
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | STP | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 4.9m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 75V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series STP | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 4.9m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 75V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TW
The Banner cordset is designed for seamless connectivity and communication, crucial for enhancing the efficiency of your automation and control systems. The STP-M12-815 is crafted with a robust 8-pin threaded M12 connector, ensuring a secure and reliable connection that withstands the demands of industrial environments. Built to facilitate both power and data transmission, this cordset is perfect for a variety of applications where consistent performance is paramount.
Suitable for a variety of industrial applications enhancing versatility
Compact form enables easy installation in tight spaces
Related links
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 4.9 m
- Banner Male 8 way M12, Straight to Female 8 way Unterminated Sensor Actuator Cable
- Banner Male 4 way Straight to Male 8 way Straight Actuator/Sensor Cable, 1.83 m
- Banner Male 4 way Straight to Male 8 way Straight Cordset, 9.99 m
- Banner Male 4 way M12 5 m
- Banner Female 8 way Straight to Cordset, 5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
