L-Com Male 4 way Straight to Male RJ45, Straight Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

€88.62

(exc. VAT)

€109.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.62

*price indicative

RS Stock No.:
671-899
Mfr. Part No.:
M12RJ454D-3
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Sensor Actuator Cable

Series

M12

Cable Length

1m

Jacket Material

TPE

Jacket Colour

Teal

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Male

Connector Type B

RJ45, Straight

Standards/Approvals

No

IP Rating

IP68

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Ethernet M12 4 Position D-Coded Male RJ45 Male Cable Assembly designed for rugged industrial networking over extended distances. It features a robust shielded construction that resists EMI and environmental stress, ensuring reliable performance in harsh conditions. The 30-meter length makes it ideal for large-scale installations in automation, transportation, and outdoor systems.

Connector type M12 D coded male to RJ45 male

Cable length 30 meter for long distance applications

Shielded design for durability and signal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy