L-Com Male 4 way Straight to Male Straight Cable, 1 m
- RS Stock No.:
- 287-343
- Mfr. Part No.:
- M12RJ454D-1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.49
(exc. VAT)
€55.95
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €45.49 |
| 10 + | €41.70 |
*price indicative
- RS Stock No.:
- 287-343
- Mfr. Part No.:
- M12RJ454D-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | M12RJ45 | |
| Product Type | Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| IP Rating | IP68 | |
| Standards/Approvals | EU RoHS (MOST REC ENT RELEASED VERSION), RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series M12RJ45 | ||
Product Type Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
IP Rating IP68 | ||
Standards/Approvals EU RoHS (MOST REC ENT RELEASED VERSION), RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium M12 to RJ45 cable assembly is designed to ensure exceptional connectivity for industrial and commercial applications, providing reliable performance in challenging environments. Built with waterproof IP68 rating, the assembly guarantees protection against dust and water ingress, making it perfect for outdoor or harsh conditions. Featuring durable polyurethane moulded hoods and boots, it excels in maintaining resilience over time.
Designed for easy connection and reliable performance
Multiple length variants support a variety of installation needs
Gold plated contacts ensure superior signal transmission
Suitable for outdoor applications due to dust and moisture resistance
Related links
- L-Com Male 4 way Straight to Male RJ45 1 m
- L-Com Male 5 way M12 Straight Cable, 1 m
- L-Com Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- L-Com Male Male to Male DisplayPort 1 m
- L-Com TRD Cat5e Cable Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- L-Com HDCAM series - Male HDMI to Male HDMI
- L-Com Male D-Sub to Female Female D-Sub Serial Cable CHD Series
- L-Com Male D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 1 ft Polyvinyl Chloride
