L-Com Male 4 way M12, Straight to Male RJ45, Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 671-732
- Mfr. Part No.:
- TRG504-T4T-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€80.78
(exc. VAT)
€99.36
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €80.78 | - |
| 10 + | €74.04 | 8% |
*price indicative
- RS Stock No.:
- 671-732
- Mfr. Part No.:
- TRG504-T4T-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Sensor Actuator Cable | |
| Series | TRG | |
| Cable Length | 1m | |
| Jacket Colour | Teal | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45, Straight | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Sensor Actuator Cable | ||
Series TRG | ||
Cable Length 1m | ||
Jacket Colour Teal | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45, Straight | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Industrial Cable is engineered for rugged environments requiring reliable data transmission and robust physical protection. It adheres to ISO/IEC 11801 Category 5e standards and features IP68-rated M12 connectors for superior resistance to dust and moisture. The cables flame-retardant FR-TPE jacket is CMX rated and built to withstand oil, UV exposure, and weld spatter, making it ideal for industrial automation and outdoor installations.
Double shielded braid and foil design for enhanced EMI/RFI protection
Flex tested to 1 million cycles at 10x cable OD and 10 million cycles at 20x cable OD
RJ45 to M12 D coded 4 position male connectors for seamless industrial Ethernet integration
Related links
- L-Com TRG Green RJ45 Shielded Thermoplastic
- L-Com Male 4 way Straight to Male RJ45 1 m
- L-Com Male Male to Male DisplayPort 1 m
- L-Com Male Male to Male DisplayPort Polyester Foil Shield DisplayPort Cable, 1 m
- L-Com Male to Male Serial Cable CMB Series
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green RJ45 to Male RJ45 Male, Shielded Thermoplastic
- L-Com TRG Green M12 to Male RJ45 Male, Shielded PVC
