Molex Male 4 way M12, Straight to Male M12, Straight Cordset, 23 m
- RS Stock No.:
- 323-543
- Distrelec Article No.:
- 303-80-971
- Mfr. Part No.:
- 1300480316
- Manufacturer:
- Molex
Subtotal (1 unit)*
€150.48
(exc. VAT)
€185.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.48 |
*price indicative
- RS Stock No.:
- 323-543
- Distrelec Article No.:
- 303-80-971
- Mfr. Part No.:
- 1300480316
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Jacket Colour | Green | |
| Cable Length | 23m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Jacket Colour Green | ||
Cable Length 23m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Standards/Approvals No | ||
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with 4 poles features a D-coded male straight to male straight connection. Constructed with 24 AWG teal TPE cable and has a length of 23.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way M12 23 m
- Molex Male 4 way M12 Straight Cordset, 54 m
- Molex Male 4 way M12 Straight Cordset, 38 m
- Molex Male 4 way M12 Straight Cordset, 61 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 4 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 2 m
