Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 4 m

Subtotal (1 pack of 3 units)*

€185.83

(exc. VAT)

€228.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€185.83€61.943

*price indicative

RS Stock No.:
503-288
Distrelec Article No.:
304-55-961
Mfr. Part No.:
1300480098
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130048

Product Type

Cordset

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Teal

Cable Length

4m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

125V

Standards/Approvals

EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, Low Halog EN, REACH SVHC, UL E200650

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset is engineered to meet the demands of modern industrial applications. Featuring a robust design, it connects seamlessly to various devices, ensuring reliable data and power transmission. The cordset is built with high-quality materials that withstand harsh environments, making it Ideal for both indoor and outdoor use. Its Compact 4.0m length and D-coded configuration deliver optimal performance within a small footprint. Whether it's a critical connection for sensor technology or automation systems, this product excels by ensuring uninterrupted communication and durability. With status indicators and seamless connectivity options, it is the preferred choice for professionals seeking efficiency and reliability in their applications.

D-coded connectors provide a secure fit for reliable operation

IP67 rating ensures protection against dust and water ingress

Constructed from TPE for enhanced flexibility and resilience

Straight-through design simplifies installation and reduces potential errors

Compatibility with various industrial standards maintains versatility

Optimised for 5e performance, supporting high-speed data transmission

Lightweight and compact, this cordset reduces installation strain

Available in an attractive teal jacket for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy