Molex Male 4 way M12, Straight to Female 4 way M12, Straight Cordset, 5 m
- RS Stock No.:
- 471-775
- Distrelec Article No.:
- 304-55-900
- Mfr. Part No.:
- 1200660895
- Manufacturer:
- Molex
Subtotal (1 pack of 6 units)*
€251.42
(exc. VAT)
€309.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €251.42 | €41.903 |
*price indicative
- RS Stock No.:
- 471-775
- Distrelec Article No.:
- 304-55-900
- Mfr. Part No.:
- 1200660895
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Cordset | |
| Jacket Colour | Yellow | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 5m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Cordset | ||
Jacket Colour Yellow | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 5m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex double-ended cordset is expertly designed for robust and reliable connections in demanding industrial applications. Featuring a Micro-Change (M12) design, it offers both male and female connectors, making it versatile for various configurations. The 18 AWG TPE cable is engineered for durability, while its IP67 rating ensures protection against dust and water ingress, making it suitable for harsh environments. With a generous length of 5.0m, this cordset provides flexibility in installation, allowing for easy connectivity in larger setups. This product is not only compliant with multiple industry standards but also incorporates materials that enhance performance and longevity, ensuring it meets the high expectations of professionals in the electrical industry.
The TPE cable material offers enhanced durability and flexibility
An IP67 rating guarantees protection from dust and water, ensuring reliability in challenging conditions
Its 4-poles design allows for a secure connection for power and signal transmission
The cordset's multi-length compatibility facilitates installation in varied settings
The threaded coupling style enhances connector stability, reducing the risk of accidental disconnection
Designed to operate within a temperature range suitable for demanding environments
Compliance with EU RoHS ensures safety and environmental standards are met
Related links
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Male 5 way M12 Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 5 m
- Molex Male 4 way M12 5 m
- Molex Female 5 way M12 Straight Cordset, 5 m
