Festo Male 3 way M8, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 350-630
- Mfr. Part No.:
- NEBA-M8W3P-U-5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.02
(exc. VAT)
€23.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.02 |
*price indicative
- RS Stock No.:
- 350-630
- Mfr. Part No.:
- NEBA-M8W3P-U-5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 10V dc, 30V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078261 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 10V dc, 30V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078261 | ||
- COO (Country of Origin):
- TR
The Festo connecting cable is engineered to seamlessly link field devices such as sensors and actuators to controllers, ensuring reliable connectivity in various industrial applications. With robust construction compliant with international standards, this cable facilitates effective communication in tough environments. The design prioritizes durability with features like abrasion resistance, UV stability, and flame retardancy, making it suitable for energy chains and robotic applications. The unique combination of specifications ensures it operates efficiently under demanding conditions, promising longevity and seamless performance.
Conforms to EN 61076-2-104 and EN 61984 standards for enhanced reliability
Specially designed for applications involving moving cables and energy chains
Multiple degrees of protection (IP65 IP68 and IP69K) for various environmental conditions
Resistant to harsh chemicals oils and outdoor climatic influences
Built for withstanding extreme temperatures ranging from -40 °C to 85 °C
Lightweight design at only 96 g facilitating easier handling and installation
Equipped with multiple cores for versatile connectivity options
